This 24-terminal DIP OTP ROM features 512 words of memory and operates within a commercial extended temperature range of 0 to 75 degrees Celsius. The device is supplied with a nominal voltage of 5V, with a maximum and minimum supply voltage of 5.25V and 4.75V, respectively. The ROM is packaged in a DIP format, measuring 7.62mm in width and 31.242mm in length.
Rochester Electronics AM27S25PC technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T24 |
| Width | 7.62 |
| Length | 31.242 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Number of Words | 512 |
| Number of Words Code | 512 |
| Memory IC Type | OTP ROM |
| Parallel/Serial | PARALLEL |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics AM27S25PC to view detailed technical specifications.
No datasheet is available for this part.