Rochester Electronics AM27S35/BUA technical specifications.
| Density | 8Kbit |
| Organization | 1Kx8 |
| Density in Bits | 8192bit |
| Interface Type | Parallel |
| Typical Operating Supply Voltage | 5V |
| Maximum Operating Current | 185mA |
| Min Operating Supply Voltage | 4.5V |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Rochester Electronics AM27S35/BUA to view detailed technical specifications.
No datasheet is available for this part.