This 24-bit one-time programmable ROM IC operates within a commercial extended temperature range of 0 to 75 degrees Celsius. It has 1024 words of memory and is available in a DIP-24 package. The device is powered by a nominal supply voltage of 5V, with a maximum and minimum operating voltage of 5.25V and 4.75V, respectively. The ROM IC is designed for parallel access and is suitable for use in a variety of applications.
Rochester Electronics AM27S35ADC technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T24 |
| Width | 7.62 |
| Length | 31.9405 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Number of Words | 1024 |
| Number of Words Code | 1000 |
| Memory IC Type | OTP ROM |
| Parallel/Serial | PARALLEL |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics AM27S35ADC to view detailed technical specifications.
No datasheet is available for this part.