This 24-pin commercial extended temperature OTP ROM IC is designed for operation within a temperature range of 0 to 75 degrees Celsius. It features a parallel interface and a memory capacity of 1024 words, with a code capacity of 1000 words. The device is packaged in a 24-pin DIP package, measuring 7.62mm in width and 31.242mm in length. The IC operates within a supply voltage range of 4.75 to 5.25 volts, with a nominal supply voltage of 5 volts.
Rochester Electronics AM27S35PC technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T24 |
| Width | 7.62 |
| Length | 31.242 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Number of Words | 1024 |
| Number of Words Code | 1000 |
| Memory IC Type | OTP ROM |
| Parallel/Serial | PARALLEL |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.32.00.71 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics AM27S35PC to view detailed technical specifications.
No datasheet is available for this part.