The AM2908DC is a commercial temperature 4-bit registered bus transceiver from Rochester Electronics. It operates over a temperature range of 0 to 70 degrees Celsius and is powered by a 5V supply voltage. The device has 20 terminals and features a registered bus transceiver logic IC type with a propagation delay of 36 units. It is available in a 20-pin CDIP package.
Rochester Electronics AM2908DC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T20 |
| Width | 7.62 |
| Length | 24.4602 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | REGISTERED BUS TRANSCEIVER |
| Family | TTL/H/L |
| Propagation Delay (tpd) | 36 |
| Number of Bits | 4 |
| Output Polarity | INVERTED |
| Number of Ports | 3 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics AM2908DC to view detailed technical specifications.
No datasheet is available for this part.