The AM2908DM is a 20-pin dual in-line package (DIP) registered bus transceiver from Rochester Electronics. It operates within a temperature range of -55°C to 125°C and is designed for use with 5V supply voltage. The device features a propagation delay of 40ns and is part of the TTL/H/L logic IC family. It is suitable for use in military-grade applications due to its temperature grade classification.
Rochester Electronics AM2908DM technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T20 |
| Width | 7.62 |
| Length | 24.4602 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | REGISTERED BUS TRANSCEIVER |
| Family | TTL/H/L |
| Propagation Delay (tpd) | 40 |
| Number of Bits | 4 |
| Output Polarity | INVERTED |
| Number of Ports | 3 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics AM2908DM to view detailed technical specifications.
No datasheet is available for this part.