The AM2914DC is a 40-pin DIP interrupt controller with a 4-bit external data bus. It operates within a commercial temperature range of 0 to 70 degrees Celsius. The device requires a supply voltage between 4.75 and 5.25 volts. The interrupt controller is packaged in a 15.24mm wide and 52.324mm long DIP, suitable for through-hole mounting.
Rochester Electronics AM2914DC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 40 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T40 |
| Width | 15.24 |
| Length | 52.324 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| uPs/uCs/Peripheral ICs Type | INTERRUPT CONTROLLER |
| External Data Bus Width | 4 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics AM2914DC to view detailed technical specifications.
No datasheet is available for this part.