The AM2966JC is a 20-pin quad buffer driver from Rochester Electronics. It operates within a commercial temperature range of 0 to 70 degrees Celsius. The device is designed to function with a supply voltage between 4.75 and 5.25 volts. The QCCJ package type is used for this IC. It is categorized as a buffer or inverter based peripheral driver.
Rochester Electronics AM2966JC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J20 |
| Width | 8.9662 |
| Length | 8.9662 |
| Pin Count | 20 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics AM2966JC to view detailed technical specifications.
No datasheet is available for this part.