The AM7968-175DC is a 28-pin dual-line driver IC from Rochester Electronics. It operates within a commercial temperature range of 0 to 70 degrees Celsius and is powered by a 5V supply voltage. The device features a standard input characteristic and is available in a 28-pin DIP package. It is designed for use in bus transceiver applications and is compliant with standard interface IC specifications.
Rochester Electronics AM7968-175DC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T28 |
| Width | 15.24 |
| Length | 37.1475 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE DRIVER |
| Input Characteristics | STANDARD |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics AM7968-175DC to view detailed technical specifications.
No datasheet is available for this part.