Rochester Electronics AM7992BDCB technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T24 |
| Width | 7.62 |
| Length | 31.9405 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics AM7992BDCB to view detailed technical specifications.
No datasheet is available for this part.