The AM9513A/BQA is a 16-bit timer IC with 40 terminals in a dual-in-line package. It operates within a temperature range of -55°C to 125°C and is supplied with a nominal voltage of 5V, with a minimum of 4.75V and a maximum of 5.25V. The IC is designed for use in military-grade applications and has a width of 15.24mm and a length of 52.2605mm.
Rochester Electronics AM9513A/BQA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 40 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T40 |
| Width | 15.24 |
| Length | 52.2605 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Bits | 16 |
| uPs/uCs/Peripheral ICs Type | TIMER, PROGRAMMABLE |
| External Data Bus Width | 16 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics AM9513A/BQA to view detailed technical specifications.
No datasheet is available for this part.