The ASM3P2474AF-06OR is a 6-pin commercial clock generator IC from Rochester Electronics. It operates within a temperature range of 0 to 70°C and is supplied with a nominal voltage of 3.3V. The device is packaged in a VSSOP package type. The clock generator IC is designed for use in various applications, including clock generation and other functions.
Rochester Electronics ASM3P2474AF-06OR technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 6 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 6 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics ASM3P2474AF-06OR to view detailed technical specifications.
No datasheet is available for this part.