The BAS116LT1G is a general purpose rectifier diode with a DC rated voltage of 75V and an output current of 200mA. It is packaged in a halogen-free, lead-free SOT-23 package and is compliant with Reach SVHC regulations. The diode has a capacitance of 2pF and is suitable for use in a variety of applications. The device is available on tape and reel for easy handling and assembly. It operates within a standard polarity and is designed for use in general purpose rectification applications.
Rochester Electronics BAS116LT1G technical specifications.
| Capacitance | 2pF |
| Package/Case | SOT-23 |
| Current Rating | 200mA |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Output Current | 200mA |
| Packaging | Tape and Reel |
| Polarity | Standard |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 75V |
| RoHS | Compliant |
Download the complete datasheet for Rochester Electronics BAS116LT1G to view detailed technical specifications.
No datasheet is available for this part.