Rochester Electronics BAS19 technical specifications.
| Capacitance | 5pF |
| Package/Case | SOT-23 |
| Lead Free | Lead Free |
| Output Current | 200mA |
| Packaging | Cut Tape |
| Polarity | Standard |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics BAS19 to view detailed technical specifications.
No datasheet is available for this part.