Rochester Electronics BAS40B5003 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Pin Count | 3 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 40 |
| Power Dissipation-Max | 0.25 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics BAS40B5003 to view detailed technical specifications.
No datasheet is available for this part.