The BAS40LT1G is a general purpose rectifier diode with a current rating of 5A and an output current of 120mA. It is packaged in a SOT-23 package and is halogen free and lead free. This diode is compliant with Reach SVHC regulations and is available in tape and reel packaging.
Rochester Electronics BAS40LT1G technical specifications.
| Capacitance | 5pF |
| Package/Case | SOT-23 |
| Current Rating | 5A |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Output Current | 120mA |
| Packaging | Tape and Reel |
| Polarity | Standard |
| Reach SVHC Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rochester Electronics BAS40LT1G to view detailed technical specifications.
No datasheet is available for this part.