The BAS70LT1 is a single silicon rectifier diode with a maximum reverse voltage of 70V and maximum power dissipation of 0.225W. It has a 3-pin TO-236AB package and is suitable for general purpose rectification applications. The diode operates over a temperature range of -40°C to 125°C. It is manufactured by Rochester Electronics.
Rochester Electronics BAS70LT1 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-236AB |
| Pin Count | 3 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 70 |
| Power Dissipation-Max | 0.225 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics BAS70LT1 to view detailed technical specifications.
No datasheet is available for this part.