Rochester Electronics BAT54A technical specifications.
| Capacitance | 10pF |
| Package/Case | SOT-23 |
| Current Rating | 200mA |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics BAT54A to view detailed technical specifications.
No datasheet is available for this part.