Schottky diode with a 30V DC rated voltage and 200mA current rating. Features low capacitance of 10pF and standard polarity. This component is halogen-free, lead-free, and REACH SVHC compliant, supplied in bulk packaging.
Rochester Electronics BAT54HT1G technical specifications.
| Capacitance | 10pF |
| Current Rating | 200mA |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Output Current | 200mA |
| Packaging | Bulk |
| Polarity | Standard |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Rochester Electronics BAT54HT1G to view detailed technical specifications.
No datasheet is available for this part.