Switching rectifier diode featuring a 70V reverse voltage and 200mA forward current rating. This general-purpose rectifier boasts a fast 6ns reverse recovery time and a low 1.5pF capacitance. Encased in a SOT-23 (TO-236) package, it offers a forward voltage drop of 1250mV. The component is lead-free, halogen-free, and REACH SVHC compliant.
Rochester Electronics BAV70LT1G technical specifications.
| Capacitance | 1.5pF |
| Current Rating | 200mA |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 70V |
| RoHS | Compliant |
Download the complete datasheet for Rochester Electronics BAV70LT1G to view detailed technical specifications.
No datasheet is available for this part.