The BAV70LT3 is a dual silicon rectifier diode with a maximum reverse voltage rating of 70V and a maximum power dissipation of 0.225W. It has a TO-236AB package and 3 pins. The diode is made of silicon and is a general-purpose rectifier. The BAV70LT3 is suitable for use in a variety of applications where a reliable and efficient rectification is required.
Rochester Electronics BAV70LT3 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-236AB |
| Pin Count | 3 |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 70 |
| Power Dissipation-Max | 0.225 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics BAV70LT3 to view detailed technical specifications.
No datasheet is available for this part.