Rochester Electronics BAW56E6433 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | AXIAL |
| Pin Count | 3 |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 70 |
| Power Dissipation-Max | 0.33 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics BAW56E6433 to view detailed technical specifications.
No datasheet is available for this part.