Rochester Electronics BAW56LT3G technical specifications.
| Package/Case | SOT-23-3 |
| Current Rating | 200mA |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Packaging | Cut Tape |
| DC Rated Voltage | 70V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics BAW56LT3G to view detailed technical specifications.
No datasheet is available for this part.