Rochester Electronics BC557BZL1G technical specifications.
| Package/Case | TO-92 |
| Current Rating | -100mA |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 625mW |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | -45V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics BC557BZL1G to view detailed technical specifications.
No datasheet is available for this part.