Rochester Electronics BC847BDW1T3 technical specifications.
| Package/Case | SOT-363 |
| Current Rating | 100mA |
| Lead Free | Contains Lead |
| Packaging | Tape and Reel |
| DC Rated Voltage | 45V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics BC847BDW1T3 to view detailed technical specifications.
No datasheet is available for this part.