Rochester Electronics BC857BWE6327 technical specifications.
| Current Rating | 70mA |
| Lead Free | Lead Free |
| Packaging | Bulk |
| DC Rated Voltage | 70V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics BC857BWE6327 to view detailed technical specifications.
No datasheet is available for this part.