Rochester Electronics BC858BMTF technical specifications.
| Package/Case | SOT-23 |
| Current Rating | -100mA |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| Polarity | PNP |
| DC Rated Voltage | -30V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics BC858BMTF to view detailed technical specifications.
No datasheet is available for this part.