Rochester Electronics BCP68T1G technical specifications.
| Package/Case | SOT-223 |
| Current Rating | 1A |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Polarity | NPN |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Rochester Electronics BCP68T1G to view detailed technical specifications.
No datasheet is available for this part.