Rochester Electronics BD136G technical specifications.
| Collector Emitter Breakdown Voltage | -45V |
| Current Rating | -1.5A |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Polarity | PNP |
| Power Dissipation | 1.25W |
| DC Rated Voltage | -45V |
| RoHS | Compliant |
Download the complete datasheet for Rochester Electronics BD136G to view detailed technical specifications.
No datasheet is available for this part.