Rochester Electronics BD139G technical specifications.
| Current Rating | 1.5A |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 1.25W |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 80V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics BD139G to view detailed technical specifications.
No datasheet is available for this part.