Rochester Electronics BD243BTU technical specifications.
| Package/Case | TO-220 |
| Current Rating | 6A |
| Lead Free | Lead Free |
| Packaging | Rail/Tube |
| Polarity | NPN |
| DC Rated Voltage | 80V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics BD243BTU to view detailed technical specifications.
No datasheet is available for this part.