Rochester Electronics BD244B technical specifications.
| Package/Case | TO-220 |
| Current Rating | -6A |
| Lead Free | Lead Free |
| Packaging | Bulk |
| DC Rated Voltage | -80V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics BD244B to view detailed technical specifications.
No datasheet is available for this part.