Rochester Electronics BD436TG technical specifications.
| Current Rating | -4A |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| Polarity | PNP |
| DC Rated Voltage | -32V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics BD436TG to view detailed technical specifications.
No datasheet is available for this part.