Rochester Electronics BD810G technical specifications.
| Current Rating | 10A |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Polarity | PNP |
| DC Rated Voltage | -80V |
| RoHS | Compliant |
Download the complete datasheet for Rochester Electronics BD810G to view detailed technical specifications.
No datasheet is available for this part.