Rochester Electronics BF256C technical specifications.
| Package/Case | TO-92 |
| Continuous Drain Current (ID) | 10mA |
| Current Rating | 18mA |
| Drain to Source Voltage (Vdss) | 30V |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Power Dissipation | 350mW |
| DC Rated Voltage | -30V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics BF256C to view detailed technical specifications.
No datasheet is available for this part.