Rochester Electronics BSM600GA120DLCS technical specifications.
| Number of Terminals | 5 |
| Terminal Position | UPPER |
| Pin Count | 5 |
| RoHS | Yes |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics BSM600GA120DLCS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.