Rochester Electronics BSP16T1G technical specifications.
| Package/Case | SOT-223 |
| Current Rating | -1A |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | -300V |
| RoHS | Compliant |
Download the complete datasheet for Rochester Electronics BSP16T1G to view detailed technical specifications.
No datasheet is available for this part.