The BTS409L1E3062A is a 6-pin TO-220AB buffer/inverter driver IC from Rochester Electronics. It operates within a supply voltage range of 5 to 34 volts and features a 7-pin package. This device is designed for use in buffer or inverter based peripheral driver applications. The IC is packaged in a TO-220AB, 7 PIN format, providing a compact and reliable solution for a variety of electronic designs.
Rochester Electronics BTS409L1E3062A technical specifications.
| Number of Terminals | 6 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G6 |
| Width | 9.2 |
| Length | 9.9 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 5 |
| Supply Voltage-Max | 34 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics BTS409L1E3062A to view detailed technical specifications.
No datasheet is available for this part.