Rochester Electronics BU406G technical specifications.
| Current Rating | 7A |
| Lead Free | Lead Free |
| Packaging | Rail/Tube |
| Polarity | NPN |
| DC Rated Voltage | 200V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics BU406G to view detailed technical specifications.
No datasheet is available for this part.