Rochester Electronics BZX84C43LT1G technical specifications.
| Package/Case | SOT-23-3 |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Material | Plastic |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 43V |
| RoHS | Unconfirmed |
Download the complete datasheet for Rochester Electronics BZX84C43LT1G to view detailed technical specifications.
No datasheet is available for this part.