
Rochester Electronics BZX84C4V7 technical specifications.
| Capacitance | 260pF |
| Package/Case | SOT-23 |
| Lead Free | Lead Free |
| Packaging | Cut Tape |
| Power Dissipation | 350mW |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 4.7V |
| RoHS | Unconfirmed |
Download the complete datasheet for Rochester Electronics BZX84C4V7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
