Single Zener Diode, 5.1V DC rated voltage, offering 225mW power dissipation. Features a 5% voltage tolerance and a maximum reverse leakage current of 60 Ohms. Packaged in a 3-pin SOT-23-3 surface mount package, supplied on tape and reel. This component is Halogen Free, Lead Free, and REACH SVHC compliant.
Rochester Electronics BZX84C5V1LT1G technical specifications.
| Package/Case | SOT-23-3 |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Material | Plastic |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 5.1V |
| RoHS | Unconfirmed |
Download the complete datasheet for Rochester Electronics BZX84C5V1LT1G to view detailed technical specifications.
No datasheet is available for this part.