Rochester Electronics BZX84C6V2ET1G technical specifications.
| Package/Case | SOT-23-3 |
| Lead Free | Lead Free |
| Material | Plastic |
| Packaging | Tape and Reel |
| DC Rated Voltage | 6.2V |
| RoHS | Unconfirmed |
Download the complete datasheet for Rochester Electronics BZX84C6V2ET1G to view detailed technical specifications.
No datasheet is available for this part.