Rochester Electronics BZX85C7V5 technical specifications.
| Lead Free | Lead Free |
| Packaging | Bulk |
| Power Dissipation | 1W |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 7.5V |
| RoHS | Unconfirmed |
Download the complete datasheet for Rochester Electronics BZX85C7V5 to view detailed technical specifications.
No datasheet is available for this part.