Rochester Electronics C122F1G technical specifications.
| Current Rating | 8A |
| Lead Free | Lead Free |
| Packaging | Bulk |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Rochester Electronics C122F1G to view detailed technical specifications.
No datasheet is available for this part.