The CA0555M is an 8-terminal dual clock generator IC from Rochester Electronics, featuring a JEDEC package code of R-PDSO-G8. It operates within a temperature range of -55°C to 125°C and has a nominal supply voltage of 15V. The device is designed for use in military-grade applications, with a temperature grade of MILITARY. It has a single function and 1 terminal position, making it suitable for a variety of clock and timing applications.
Rochester Electronics CA0555M technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics CA0555M to view detailed technical specifications.
No datasheet is available for this part.