The CA139AM is a 14-pin dual comparator IC from Rochester Electronics. It operates over a temperature range of -55°C to 125°C and has a supply voltage of 5V. This device is designed for military applications and features an input offset voltage of up to 4000mV. The comparator has a maximum average bias current of 0.3mA. It is packaged in a R-PDSO-G14 package type.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | COMPARATOR |
| Input Offset Voltage-Max | 4000 |
| Average Bias Current-Max (IIB) | 0.3 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |