Rochester Electronics CA3085AE technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Output Voltage1-Min | 1.6 |
| Output Voltage1-Max | 37 |
| Output Current1-Max | 0.1 |
| Operating Temperature TJ-Max | 150 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics CA3085AE to view detailed technical specifications.
No datasheet is available for this part.