The CA3130M is a dual operational amplifier from Rochester Electronics, featuring a maximum operating temperature of 125°C and a temperature grade of MILITARY. It has 8 terminals and a pin count of 8, with a supply voltage of 7.5V and a maximum supply voltage limit of 8V. The amplifier type is operational amplifier, with an input offset voltage of 15000uV and a slew rate of 30V/μs. It also has a common-mode reject ratio of 90 and a unity gain bandwidth of 15000.
Rochester Electronics CA3130M technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 7.5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 8 |
| Input Offset Voltage-Max | 15000 |
| Average Bias Current-Max (IIB) | 0.00005 |
| Neg Supply Voltage-Nom (Vsup) | -7.5 |
| Slew Rate-Nom | 30 |
| Common-mode Reject Ratio-Nom | 90 |
| Unity Gain BW-Nom | 15000 |
| Neg Supply Voltage Limit-Max | -8 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics CA3130M to view detailed technical specifications.
No datasheet is available for this part.