This 20-pin industrial-grade ADC features a 5V supply voltage and an analog input voltage range of -0.5 to 5.5V. It operates within a temperature range of -40 to 85 degrees Celsius. The device is available in a SOP20 package. It is a single-function device with 6-bit resolution and supports flash conversion methods.
Rochester Electronics CA3306M96 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 6 |
| Converter Type | ADC, FLASH METHOD |
| Analog Input Voltage-Max | 5.5 |
| Analog Input Voltage-Min | -0.5 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics CA3306M96 to view detailed technical specifications.
No datasheet is available for this part.